
FMAM5028F | |
|---|---|
DigiKey Part Number | 5328-FMAM5028F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5028F |
Description | POWER AMP 0.15MHZ-0.23GHZ P1DB S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 150kHz ~ 230MHz Module |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 28V |
Packaging Bag | Current - Supply 5A |
Part Status Active | Mounting Type Chassis Mount |
Frequency 150kHz ~ 230MHz | Package / Case Module, SMA Connectors |
P1dB 41.8dBm | Supplier Device Package Module |
Gain 43dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.454,87000 € | 6.454,87 € |
| Unit Price without VAT: | 6.454,87000 € |
|---|---|
| Unit Price with VAT: | 7.681,29530 € |

