
FMAM5009 | |
|---|---|
DigiKey Part Number | 5328-FMAM5009-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5009 |
Description | POWER AMP 5500MHZ-9.5GHZ P1DB SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5.5GHz ~ 9.5GHz |
Category | Gain 23.5dB |
Manufacturer Fairview Microwave | Noise Figure 8.5dB |
Packaging Bag | RF Type Radar |
Part Status Active | Mounting Type Chassis Mount |
Frequency 5.5GHz ~ 9.5GHz | Package / Case Module, SMA Connectors |
P1dB 37dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.578,27000 € | 1.578,27 € |
| Unit Price without VAT: | 1.578,27000 € |
|---|---|
| Unit Price with VAT: | 1.878,14130 € |

