
FMAM4072 | |
|---|---|
DigiKey Part Number | 5328-FMAM4072-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4072 |
Description | POWER AMP 20MHZ-1GHZ P1DB SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 20MHz ~ 1GHz | |
P1dB | 36dBm | |
Gain | 40dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 18V ~ 28V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.444,88000 € | 1.444,88 € |
| Unit Price without VAT: | 1.444,88000 € |
|---|---|
| Unit Price with VAT: | 1.719,40720 € |

