
FMAM4069 | |
|---|---|
DigiKey Part Number | 5328-FMAM4069-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4069 |
Description | POWER AMP 30000MHZ-40GHZ P1DB SM |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30GHz ~ 40GHz |
Category | RF Type General Purpose |
Manufacturer Fairview Microwave | Voltage - Supply 12V |
Packaging Bag | Current - Supply 350mA |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 30GHz ~ 40GHz | Package / Case Module, SMA Connectors |
Gain 20dB |

