
FMAM4067 | |
|---|---|
DigiKey Part Number | 5328-FMAM4067-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4067 |
Description | POWER AMP 26500MHZ-40GHZ P1DB 2. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 26.5GHz ~ 40GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 26.5GHz ~ 40GHz | |
P1dB | - | |
Gain | 35dB | |
Noise Figure | 10dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 3A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.566,77000 € | 7.566,77 € |
| Unit Price without VAT: | 7.566,77000 € |
|---|---|
| Unit Price with VAT: | 9.004,45630 € |

