
FMAM4065F | |
|---|---|
DigiKey Part Number | 5328-FMAM4065F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4065F |
Description | POWER AMP 18000MHZ-40GHZ P1DB 2. |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 18GHz ~ 40GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 18GHz ~ 40GHz | |
P1dB | 23dBm | |
Gain | 35dB | |
Noise Figure | 9dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 1A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

