
FMAM4065 | |
|---|---|
DigiKey Part Number | 5328-FMAM4065-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4065 |
Description | POWER AMP 18000MHZ-40GHZ P1DB 2. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 18GHz ~ 40GHz |
Category | Noise Figure 9dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply 1A |
Frequency 18GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 23dBm | Package / Case Module |
Gain 35dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.467,01000 € | 6.467,01 € |
| Unit Price without VAT: | 6.467,01000 € |
|---|---|
| Unit Price with VAT: | 7.695,74190 € |

