
FMAM4063F | |
|---|---|
DigiKey Part Number | 5328-FMAM4063F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4063F |
Description | POWER AMP 8000MHZ-12.4GHZ P1DB S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 12.4GHz |
Category | Noise Figure 6dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply 800mA |
Frequency 8GHz ~ 12.4GHz | Mounting Type Chassis Mount |
P1dB 27dBm | Package / Case Module, SMA Connectors |
Gain 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.593,56000 € | 3.593,56 € |
| Unit Price without VAT: | 3.593,56000 € |
|---|---|
| Unit Price with VAT: | 4.276,33640 € |

