
FMAM4062F | |
|---|---|
DigiKey Part Number | 5328-FMAM4062F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4062F |
Description | POWER AMP 6000MHZ-18GHZ P1DB SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 30dBm | |
Gain | 38dB | |
Noise Figure | 10dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 1.8A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.001,33000 € | 1.001,33 € |
| Unit Price without VAT: | 1.001,33000 € |
|---|---|
| Unit Price with VAT: | 1.191,58270 € |

