
FMAM4061F | |
|---|---|
DigiKey Part Number | 5328-FMAM4061F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4061F |
Description | POWER AMP 6000MHZ-18GHZ P1DB SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz |
Category | Noise Figure 30dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply 800mA |
Frequency 6GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 27dBm | Package / Case Module, SMA Connectors |
Gain 7dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.770,44000 € | 5.770,44 € |
| Unit Price without VAT: | 5.770,44000 € |
|---|---|
| Unit Price with VAT: | 6.866,82360 € |

