
FMAM4061 | |
|---|---|
DigiKey Part Number | 5328-FMAM4061-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4061 |
Description | POWER AMP 6000MHZ-18GHZ P1DB SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 18GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 27dBm | |
Gain | 30dB | |
Noise Figure | 7dB | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 800mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |

