
FMAM4058 | |
|---|---|
DigiKey Part Number | 5328-FMAM4058-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4058 |
Description | POWER AMP 2000MHZ-20GHZ P1DB SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 20GHz |
Category | Gain 30dB |
Manufacturer Fairview Microwave | RF Type Radar |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply 4.5A |
Frequency 2GHz ~ 20GHz | Mounting Type Chassis Mount |
P1dB 31dBm | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.399,20000 € | 10.399,20 € |
| Unit Price without VAT: | 10.399,20000 € |
|---|---|
| Unit Price with VAT: | 12.375,04800 € |

