
FMAM4056F | |
|---|---|
DigiKey Part Number | 5328-FMAM4056F-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4056F |
Description | MEDIUM POWER AMPLIFIER WITH HEAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 30dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 2.5A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.474,78000 € | 8.474,78 € |
| Unit Price without VAT: | 8.474,78000 € |
|---|---|
| Unit Price with VAT: | 10.084,98820 € |

