
FMAM4050 | |
|---|---|
DigiKey Part Number | 5328-FMAM4050-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4050 |
Description | POWER AMP 26500MHZ-40GHZ P1DB 2. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 26.5GHz ~ 40GHz Module |
Category | Noise Figure 4.5dB |
Manufacturer Fairview Microwave | RF Type Radar, VSAT |
Packaging Bag | Voltage - Supply 8V ~ 15V |
Part Status Active | Current - Supply 270mA |
Frequency 26.5GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 25dBm | Package / Case Module |
Gain 40dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.507,01000 € | 3.507,01 € |
| Unit Price without VAT: | 3.507,01000 € |
|---|---|
| Unit Price with VAT: | 4.173,34190 € |

