
FMAM4046 | |
|---|---|
DigiKey Part Number | 5328-FMAM4046-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4046 |
Description | BROADBAND AMP TYPE SMA 3.1GHZ-3. |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.1GHz ~ 3.5GHz Module |
Category | Noise Figure 4.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V |
Part Status Obsolete | Current - Supply 900mA |
Frequency 3.1GHz ~ 3.5GHz | Mounting Type Chassis Mount |
P1dB 30dBm | Package / Case Module, SMA Connectors |
Gain 30dB | Supplier Device Package Module |

