
FMAM4044 | |
|---|---|
DigiKey Part Number | 5328-FMAM4044-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4044 |
Description | BROADBAND AMP TYPE SMA 6GHZ-12GH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 12GHz Module |
Category | Noise Figure 5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 400mA |
Frequency 6GHz ~ 12GHz | Mounting Type Chassis Mount |
P1dB 27dBm | Package / Case Module, SMA Connectors |
Gain 16dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.644,86000 € | 1.644,86 € |
| Unit Price without VAT: | 1.644,86000 € |
|---|---|
| Unit Price with VAT: | 1.957,38340 € |

