
FMAM4038 | |
|---|---|
DigiKey Part Number | 5328-FMAM4038-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4038 |
Description | BROADBAND AMP TYPE SMA 500MHZ-2G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 2GHz Module |
Category | Noise Figure 2.7dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 11V ~ 15V |
Part Status Active | Current - Supply 180mA |
Frequency 500MHz ~ 2GHz | Mounting Type Chassis Mount |
P1dB 24dBm | Package / Case Module, SMA Connectors |
Gain 14dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,69000 € | 807,69 € |
| Unit Price without VAT: | 807,69000 € |
|---|---|
| Unit Price with VAT: | 961,15110 € |

