
FMAM4030 | |
|---|---|
DigiKey Part Number | 5328-FMAM4030-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4030 |
Description | BROADBAND AMP TYPE SMA 2GHZ-20GH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 2GHz ~ 20GHz Module |
Category | RF Type Radar, VSAT |
Manufacturer Fairview Microwave | Voltage - Supply -10V, 15V |
Packaging Bag | Current - Supply 3.2mA, 400mA |
Part Status Active | Test Frequency 2GHz ~ 6GHz |
Frequency 2GHz ~ 20GHz | Mounting Type Chassis Mount |
P1dB 26dBm | Package / Case Module, SMA Connectors |
Gain 31dB | Supplier Device Package Module |
Noise Figure 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.335,72000 € | 2.335,72 € |
| Unit Price without VAT: | 2.335,72000 € |
|---|---|
| Unit Price with VAT: | 2.779,50680 € |

