RF Amplifier IC General Purpose 820MHz ~ 960MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAM4026

DigiKey Part Number
5328-FMAM4026-ND
Manufacturer
Manufacturer Product Number
FMAM4026
Description
POWER AMP 820MHZ-0.96GHZ P1DB SM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 820MHz ~ 960MHz Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2dB
Manufacturer
Fairview Microwave
RF Type
General Purpose
Packaging
Bag
Voltage - Supply
8V ~ 12V
Part Status
Active
Current - Supply
500mA
Frequency
820MHz ~ 960MHz
Mounting Type
Chassis Mount
P1dB
30dBm
Package / Case
Module, SMA Connectors
Gain
17dB
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1373,12000 €373,12 €
10371,43800 €3.714,38 €
Manufacturers Standard Package
Unit Price without VAT:373,12000 €
Unit Price with VAT:444,01280 €