
FMAM4022 | |
|---|---|
DigiKey Part Number | 5328-FMAM4022-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4022 |
Description | BROADBAND AMP TYPE 2.92MM 26.5GH |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz |
Category | Noise Figure 6dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 8V ~ 12V |
Part Status Obsolete | Current - Supply 350mA |
Frequency 26.5GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 20dBm | Package / Case Module |
Gain 30dB |

