
FMAM4015 | |
|---|---|
DigiKey Part Number | 5328-FMAM4015-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4015 |
Description | POWER AMP 8000MHZ-11GHZ P1DB SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 11GHz |
Category | Gain 28dB |
Manufacturer Fairview Microwave | Noise Figure 10dB |
Packaging Bag | RF Type General Purpose |
Part Status Active | Mounting Type Chassis Mount |
Frequency 8GHz ~ 11GHz | Package / Case Module, SMA Connectors |
P1dB 32dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.468,82000 € | 2.468,82 € |
| Unit Price without VAT: | 2.468,82000 € |
|---|---|
| Unit Price with VAT: | 2.937,89580 € |

