
FMAM4000 | |
|---|---|
DigiKey Part Number | 5328-FMAM4000-ND |
Manufacturer | |
Manufacturer Product Number | FMAM4000 |
Description | PROGRAM ATTN SMA JACK 0MHZ-13GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 0 Hz ~ 13 GHz 22dBm Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | 22dBm | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.697,98000 € | 2.697,98 € |
| Unit Price without VAT: | 2.697,98000 € |
|---|---|
| Unit Price with VAT: | 3.210,59620 € |

