
FMAM3595 | |
|---|---|
DigiKey Part Number | 5328-FMAM3595-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3595 |
Description | BROADBAND AMP TYPE 2.92MM 1GHZ-4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 40GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1GHz ~ 40GHz | |
P1dB | 22dBm | |
Gain | 40dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | - | |
Test Frequency | 1GHz ~ 18GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.767,22000 € | 15.767,22 € |
| Unit Price without VAT: | 15.767,22000 € |
|---|---|
| Unit Price with VAT: | 18.762,99180 € |

