
FMAM3501 | |
|---|---|
DigiKey Part Number | 5328-FMAM3501-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3501 |
Description | BROADBAND AMP TYPE 2.92MM 20GHZ- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 40GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 20GHz ~ 40GHz | |
P1dB | 10dBm | |
Gain | 30dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.374,60000 € | 9.374,60 € |
| Unit Price without VAT: | 9.374,60000 € |
|---|---|
| Unit Price with VAT: | 11.155,77400 € |

