
FMAM3500 | |
|---|---|
DigiKey Part Number | 5328-FMAM3500-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3500 |
Description | BROADBAND AMP TYPE SMA 1GHZ-20GH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 20GHz Module |
Category | Gain 60dB |
Manufacturer Fairview Microwave | Noise Figure 5dB |
Packaging Bag | RF Type General Purpose |
Part Status Active | Mounting Type Chassis Mount |
Frequency 1GHz ~ 20GHz | Package / Case Module, SMA Connectors |
P1dB 10dBm | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.856,18000 € | 11.856,18 € |
| Unit Price without VAT: | 11.856,18000 € |
|---|---|
| Unit Price with VAT: | 14.108,85420 € |

