
FMAM3311 | |
|---|---|
DigiKey Part Number | 5328-FMAM3311-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3311 |
Description | BROADBAND AMP TYPE SMA 0.1MHZ-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100kHz ~ 10GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 100kHz ~ 10GHz | |
P1dB | 13dBm | |
Gain | 32.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V ~ 18V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.194,69000 € | 1.194,69 € |
| Unit Price without VAT: | 1.194,69000 € |
|---|---|
| Unit Price with VAT: | 1.421,68110 € |

