
FMAM3310 | |
|---|---|
DigiKey Part Number | 5328-FMAM3310-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3310 |
Description | BROADBAND AMP TYPE SMA 0.3MHZ-6. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300kHz ~ 6.5GHz Module |
Category | Noise Figure 4dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 120mA |
Frequency 300kHz ~ 6.5GHz | Mounting Type Chassis Mount |
P1dB 17dBm | Package / Case Module, SMA Connectors |
Gain 39dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.081,40000 € | 1.081,40 € |
| Unit Price without VAT: | 1.081,40000 € |
|---|---|
| Unit Price with VAT: | 1.286,86600 € |

