
FMAM3309 | |
|---|---|
DigiKey Part Number | 5328-FMAM3309-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3309 |
Description | BROADBAND AMP TYPE SMA 1MHZ-3GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 3GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 1MHz ~ 3GHz | |
P1dB | 22dBm | |
Gain | 21dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 14V ~ 16V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.113,51000 € | 1.113,51 € |
| Unit Price without VAT: | 1.113,51000 € |
|---|---|
| Unit Price with VAT: | 1.325,07690 € |

