
FMAM3307 | |
|---|---|
DigiKey Part Number | 5328-FMAM3307-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3307 |
Description | BROADBAND AMP TYPE 2.92MM 26.5GH |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 26.5GHz ~ 40GHz | |
P1dB | 10dBm | |
Gain | 50dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 375mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |

