
FMAM3304 | |
|---|---|
DigiKey Part Number | 5328-FMAM3304-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3304 |
Description | BROADBAND AMP TYPE 2.92MM 18GHZ- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 40GHz |
Category | Noise Figure 4.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply 200mA |
Frequency 18GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module, SMA Connectors |
Gain 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.258,42000 € | 5.258,42 € |
| Unit Price without VAT: | 5.258,42000 € |
|---|---|
| Unit Price with VAT: | 6.257,51980 € |

