
FMAM3303 | |
|---|---|
DigiKey Part Number | 5328-FMAM3303-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3303 |
Description | BROADBAND AMP TYPE SMA 18GHZ-26. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 26.5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 18GHz ~ 26.5GHz | |
P1dB | 10dBm | |
Gain | 30dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 13.5V | |
Current - Supply | 250mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.366,44000 € | 3.366,44 € |
| Unit Price without VAT: | 3.366,44000 € |
|---|---|
| Unit Price with VAT: | 4.006,06360 € |

