
FMAM3300 | |
|---|---|
DigiKey Part Number | 5328-FMAM3300-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3300 |
Description | LOWNOISEAMP 26500MHZ-40GHZ P1DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz Module |
Category | Noise Figure 2dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 10V ~ 15V |
Part Status Active | Current - Supply 110mA |
Frequency 26.5GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 12dBm | Package / Case Module, SMA Connectors |
Gain 43dB | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.024,23000 € | 5.024,23 € |
| Unit Price without VAT: | 5.024,23000 € |
|---|---|
| Unit Price with VAT: | 5.978,83370 € |

