
FMAM3293 | |
|---|---|
DigiKey Part Number | 5328-FMAM3293-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3293 |
Description | BROADBAND AMP TYPE SMA 6GHZ-12GH |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 12GHz Module |
Category | Noise Figure 2.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Current - Supply 200mA |
Part Status Obsolete | Mounting Type Chassis Mount |
Frequency 6GHz ~ 12GHz | Package / Case Module, SMA Connectors |
P1dB 10dBm | Supplier Device Package Module |
Gain 30dB |

