
FMAM3272 | |
|---|---|
DigiKey Part Number | 5328-FMAM3272-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3272 |
Description | BROADBAND AMP TYPE SMA 10MHZ-20G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 10MHz ~ 20GHz Module |
Category | RF Type Radar, VSAT |
Manufacturer Fairview Microwave | Voltage - Supply 12V |
Packaging Bag | Current - Supply 195mA |
Part Status Active | Test Frequency 10MHz ~ 6GHz |
Frequency 10MHz ~ 20GHz | Mounting Type Chassis Mount |
P1dB 23dBm | Package / Case Module, SMA Connectors |
Gain 16dB | Supplier Device Package Module |
Noise Figure 3dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.046,26000 € | 2.046,26 € |
| Unit Price without VAT: | 2.046,26000 € |
|---|---|
| Unit Price with VAT: | 2.435,04940 € |

