
FMAM3269 | |
|---|---|
DigiKey Part Number | 5328-FMAM3269-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3269 |
Description | BROADBAND AMP TYPE SMA 10MHZ-6GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 6GHz Module |
Category | Noise Figure 3dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 9.5V ~ 15V |
Part Status Active | Current - Supply 130mA |
Frequency 10MHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 14.5dBm | Package / Case Module, SMA Connectors |
Gain 37dB | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,15000 € | 780,15 € |
| 10 | 697,10400 € | 6.971,04 € |
| Unit Price without VAT: | 780,15000 € |
|---|---|
| Unit Price with VAT: | 928,37850 € |

