
FMAM3260 | |
|---|---|
DigiKey Part Number | 5328-FMAM3260-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3260 |
Description | BROADBAND AMP TYPE 2.92MM 18GHZ- |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 26.5GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 18GHz ~ 26.5GHz | |
P1dB | 13dBm | |
Gain | 43dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 180mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

