
FMAM3038 | |
|---|---|
DigiKey Part Number | 5328-FMAM3038-ND |
Manufacturer | |
Manufacturer Product Number | FMAM3038 |
Description | BROADBAND AMP TYPE 2.92MM 2GHZ-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 2GHz ~ 35GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 35GHz | |
P1dB | 18dBm | |
Gain | 12dB | |
Noise Figure | 4dB | |
RF Type | Radar, VSAT | |
Voltage - Supply | -4V ~ -12V, 11V ~ 16V | |
Current - Supply | 5.3mA, 92mA | |
Test Frequency | 2GHz ~ 15GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.111,78000 € | 4.111,78 € |
| Unit Price without VAT: | 4.111,78000 € |
|---|---|
| Unit Price with VAT: | 4.893,01820 € |

