RF Amplifier IC General Purpose 200MHz ~ 2.5GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAM25

DigiKey Part Number
5328-FMAM25-ND
Manufacturer
Manufacturer Product Number
FMAM25
Description
GAIN BLOCK AMP SMA 200MHZ-2.5GHZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 200MHz ~ 2.5GHz Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
200MHz ~ 2.5GHz
P1dB
15dBm
Gain
24dB
Noise Figure
6dB
RF Type
General Purpose
Voltage - Supply
9V ~ 15V
Current - Supply
120mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1231,38000 €231,38 €
10204,97000 €2.049,70 €
25195,85000 €4.896,25 €
Manufacturers Standard Package
Unit Price without VAT:231,38000 €
Unit Price with VAT:275,34220 €