
FMAM23 | |
|---|---|
DigiKey Part Number | 5328-FMAM23-ND |
Manufacturer | |
Manufacturer Product Number | FMAM23 |
Description | GAIN BLOCK AMP SMA 6GHZ-18GHZ 22 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply 150mA |
Frequency 6GHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 13dBm | Package / Case Module, SMA Connectors |
Gain 22dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.066,01000 € | 1.066,01 € |
| Unit Price without VAT: | 1.066,01000 € |
|---|---|
| Unit Price with VAT: | 1.268,55190 € |

