
FMAM20 | |
|---|---|
DigiKey Part Number | 5328-FMAM20-ND |
Manufacturer | |
Manufacturer Product Number | FMAM20 |
Description | GAIN BLOCK AMP SMA 2GHZ-4GHZ 25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 4GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 12V |
Part Status Active | Current - Supply 120mA |
Frequency 2GHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 15dBm | Package / Case Module, SMA Connectors |
Gain 25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,43000 € | 571,43 € |
| Unit Price without VAT: | 571,43000 € |
|---|---|
| Unit Price with VAT: | 680,00170 € |

