
FMAM13 | |
|---|---|
DigiKey Part Number | 5328-FMAM13-ND |
Manufacturer | |
Manufacturer Product Number | FMAM13 |
Description | GAIN BLOCK AMP SMA 10MHZ-3GHZ 20 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 3GHz |
Category | Noise Figure 5dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 9V ~ 15V |
Part Status Obsolete | Current - Supply 50mA |
Frequency 10MHz ~ 3GHz | Mounting Type Chassis Mount |
P1dB 13dBm | Package / Case Module, SMA Connectors |
Gain 20dB |

