
FMAM1080 | |
|---|---|
DigiKey Part Number | 5328-FMAM1080-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1080 |
Description | 1.0 DB NF LOW NOISE AMPLIFIER, O |
Customer Reference | |
Detailed Description | RF Amplifier IC SATCOM 1GHz ~ 6GHz |
Datasheet | Datasheet |
Category | Noise Figure 1dB |
Manufacturer Fairview Microwave | RF Type SATCOM |
Packaging Bulk | Voltage - Supply 9V ~ 15V |
Part Status Active | Current - Supply 65mA |
Frequency 1GHz ~ 6GHz | Test Frequency 3.5GHz |
P1dB 18.5dBm | Mounting Type Chassis Mount |
Gain 18.5dB | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

