
FMAM1077 | |
|---|---|
DigiKey Part Number | 5328-FMAM1077-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1077 |
Description | LOWNOISEAMP 27000MHZ-40GHZ P1DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27GHz ~ 40GHz |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 15V |
Part Status Active | Current - Supply 110mA |
Frequency 27GHz ~ 40GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module |
Gain 35dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.753,17000 € | 5.753,17 € |
| Unit Price without VAT: | 5.753,17000 € |
|---|---|
| Unit Price with VAT: | 6.846,27230 € |

