
FMAM1076 | |
|---|---|
DigiKey Part Number | 5328-FMAM1076-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1076 |
Description | LOWNOISEAMP 26500MHZ-40GHZ P1DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 40GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 26.5GHz ~ 40GHz | |
P1dB | 21dBm | |
Gain | 48dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 420mA | |
Test Frequency | 26.5GHz ~ 32GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.694,16000 € | 5.694,16 € |
| Unit Price without VAT: | 5.694,16000 € |
|---|---|
| Unit Price with VAT: | 6.776,05040 € |

