
FMAM1075 | |
|---|---|
DigiKey Part Number | 5328-FMAM1075-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1075 |
Description | LOWNOISEAMP 1000MHZ-7GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 7GHz |
Datasheet | Datasheet |
Category | Noise Figure 1.7dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 28V |
Part Status Active | Current - Supply 200mA |
Frequency 1GHz ~ 7GHz | Test Frequency 2GHz ~ 7GHz |
P1dB 22dBm | Mounting Type Chassis Mount |
Gain 42dB | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.138,94000 € | 5.138,94 € |
| Unit Price without VAT: | 5.138,94000 € |
|---|---|
| Unit Price with VAT: | 6.115,33860 € |

