
FMAM1074 | |
|---|---|
DigiKey Part Number | 5328-FMAM1074-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1074 |
Description | LOWNOISEAMP 1000MHZ-23GHZ SMA |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 1GHz ~ 23GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer Fairview Microwave | RF Type VSAT |
Packaging Bag | Voltage - Supply 28V |
Part Status Obsolete | Current - Supply 250mA |
Frequency 1GHz ~ 23GHz | Mounting Type Chassis Mount |
P1dB 20dBm | Package / Case Module, SMA Connectors |
Gain 31dB |

