
FMAM1072 | |
|---|---|
DigiKey Part Number | 5328-FMAM1072-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1072 |
Description | LOWNOISEAMP 6000MHZ-12GHZ P1DB S |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 12GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 6GHz ~ 12GHz | |
P1dB | 11dBm | |
Gain | 25dB | |
Noise Figure | 2.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 65mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.001,33000 € | 1.001,33 € |
| Unit Price without VAT: | 1.001,33000 € |
|---|---|
| Unit Price with VAT: | 1.191,58270 € |

