
FMAM1071 | |
|---|---|
DigiKey Part Number | 5328-FMAM1071-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1071 |
Description | LOWNOISEAMP 6000MHZ-18GHZ P1DB S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 11dBm | |
Gain | 26dB | |
Noise Figure | 1.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 65mA | |
Test Frequency | 12GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.121,65000 € | 2.121,65 € |
| Unit Price without VAT: | 2.121,65000 € |
|---|---|
| Unit Price with VAT: | 2.524,76350 € |

