
FMAM1068 | |
|---|---|
DigiKey Part Number | 5328-FMAM1068-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1068 |
Description | LOWNOISEAMP 500MHZ-4GHZ P1DB SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 4GHz |
Datasheet | Datasheet |
Category | Noise Figure 0.7dB |
Manufacturer Fairview Microwave | RF Type General Purpose |
Packaging Bag | Voltage - Supply 9V ~ 15V |
Part Status Active | Current - Supply 65mA |
Frequency 500MHz ~ 4GHz | Mounting Type Chassis Mount |
P1dB 17dBm | Package / Case Module, SMA Connectors |
Gain 24dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.295,71000 € | 1.295,71 € |
| Unit Price without VAT: | 1.295,71000 € |
|---|---|
| Unit Price with VAT: | 1.541,89490 € |

