
FMAM1066 | |
|---|---|
DigiKey Part Number | 5328-FMAM1066-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1066 |
Description | LOWNOISEAMP 100MHZ-2GHZ P1DB SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 100MHz ~ 2GHz | |
P1dB | 19dBm | |
Gain | 61.5dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 170mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,06000 € | 899,06 € |
| 10 | 804,16100 € | 8.041,61 € |
| Unit Price without VAT: | 899,06000 € |
|---|---|
| Unit Price with VAT: | 1.069,88140 € |

